Box Shipping 2.56" L x 2.56" W x 0.50" H (65.1mm x 65.1mm x 12.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPF2525

DigiKey Part Number
2079-PPF2525-ND
Manufacturer
Manufacturer Product Number
PPF2525
Description
CORSTAT PILLOWSTAT FOLDER 2-9/16
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Shipping 2.56" L x 2.56" W x 0.50" H (65.1mm x 65.1mm x 12.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conductive Containers, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Box
Usage
Shipping
Dimensions - Overall
2.56" L x 2.56" W x 0.50" H (65.1mm x 65.1mm x 12.7mm)
Material
-
Features
Conductive, Foam Insert, Hinged Lid
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,95000 Kč120,95 Kč
10102,84800 Kč1 028,48 Kč
2597,64920 Kč2 441,23 Kč
5094,24740 Kč4 712,37 Kč
10091,22580 Kč9 122,58 Kč
30087,07800 Kč26 123,40 Kč
50085,37870 Kč42 689,35 Kč
1 00083,27030 Kč83 270,30 Kč
Manufacturers Standard Package
Unit Price without VAT:120,95000 Kč
Unit Price with VAT:146,34950 Kč