
PPF2535 | |
|---|---|
DigiKey Part Number | 2079-PPF2535-ND |
Manufacturer | |
Manufacturer Product Number | PPF2535 |
Description | CORSTAT PILLOWSTAT FOLDER 3-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Shipping 3.50" L x 2.56" W x 0.50" H (88.9mm x 65.1mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Shipping | |
Dimensions - Overall | 3.50" L x 2.56" W x 0.50" H (88.9mm x 65.1mm x 12.7mm) | |
Material | - | |
Features | Conductive, Foam Insert, Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 100,47500 Kč | 1 004,75 Kč |
| 25 | 95,37280 Kč | 2 384,32 Kč |
| 50 | 92,03420 Kč | 4 601,71 Kč |
| 100 | 89,06510 Kč | 8 906,51 Kč |
| 300 | 84,99570 Kč | 25 498,71 Kč |
| 500 | 83,32804 Kč | 41 664,02 Kč |
| 1 000 | 81,26079 Kč | 81 260,79 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |



