
TVS1024.90 | |
|---|---|
DigiKey Part Number | 1835-TVS1024.90TR-ND - Tape & Reel (TR) 1835-TVS1024.90CT-ND - Cut Tape (CT) 1835-TVS1024.90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVS1024.90 |
Description | SENSOR TILT 90 SPST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Comus International | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 500mV ~ 24V |
Part Status Active | Current - Output 200mA |
Operating Angle ±90° | Package / Case 2-SMD, No Lead |
Output Type SPST |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 5 | 43,46200 Kč | 217,31 Kč |
| 10 | 41,46100 Kč | 414,61 Kč |
| 25 | 39,05800 Kč | 976,45 Kč |
| 50 | 37,41900 Kč | 1 870,95 Kč |
| 100 | 35,91730 Kč | 3 591,73 Kč |
| 500 | 32,89412 Kč | 16 447,06 Kč |
| 1 000 | 31,76939 Kč | 31 769,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,32171 Kč | 68 304,27 Kč |
| 5 000 | 26,48286 Kč | 132 414,30 Kč |
| 7 500 | 26,02477 Kč | 195 185,77 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |










