
MVS0924.02 | |
|---|---|
DigiKey Part Number | 1835-MVS0924.02TR-ND - Tape & Reel (TR) 1835-MVS0924.02CT-ND - Cut Tape (CT) 1835-MVS0924.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MVS0924.02 |
Description | MICRO VIBRATION SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Displacement, Vibration Sensor Analog Surface Mount |
Datasheet | Datasheet |
Category | Output Type Analog |
Manufacturer Comus International | Power - Rated 0.5V, 200nA ~ 24V, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 2-SMD, No Lead |
Sensor Type Displacement, Vibration | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 Kč | 35,25 Kč |
| 5 | 31,24200 Kč | 156,21 Kč |
| 10 | 29,76100 Kč | 297,61 Kč |
| 25 | 27,96320 Kč | 699,08 Kč |
| 50 | 26,74500 Kč | 1 337,25 Kč |
| 100 | 25,62930 Kč | 2 562,93 Kč |
| 500 | 23,38486 Kč | 11 692,43 Kč |
| 1 000 | 22,54980 Kč | 22 549,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 18,22046 Kč | 145 763,68 Kč |
| Unit Price without VAT: | 35,25000 Kč |
|---|---|
| Unit Price with VAT: | 42,65250 Kč |


