
CW1300-1 | |
|---|---|
DigiKey Part Number | 1835-1000-ND |
Manufacturer | |
Manufacturer Product Number | CW1300-1 |
Description | TILT SWITCH VIBRATION .25A 60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Comus International | Voltage - Supply 5V |
Packaging Box | Package / Case Radial |
Part Status Active | Base Product Number |
Output Type SPST |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,60000 Kč | 97,60 Kč |
| 10 | 81,52400 Kč | 815,24 Kč |
| 25 | 75,53040 Kč | 1 888,26 Kč |
| 100 | 67,33410 Kč | 6 733,41 Kč |
| 250 | 62,61320 Kč | 15 653,30 Kč |
| 500 | 59,43276 Kč | 29 716,38 Kč |
| 1 000 | 56,58702 Kč | 56 587,02 Kč |
| 2 500 | 53,31859 Kč | 133 296,48 Kč |
| Unit Price without VAT: | 97,60000 Kč |
|---|---|
| Unit Price with VAT: | 118,09600 Kč |










