
TVS1024.45 | |
|---|---|
DigiKey Part Number | 1835-TVS1024.45TR-ND - Tape & Reel (TR) 1835-TVS1024.45CT-ND - Cut Tape (CT) 1835-TVS1024.45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVS1024.45 |
Description | SENSOR TILT 45 SPST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Comus International | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 500mV ~ 24V |
Part Status Active | Current - Output 10mA |
Operating Angle ±45° | Package / Case 2-SMD, No Lead |
Output Type SPST |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,48000 Kč | 55,48 Kč |
| 5 | 49,30200 Kč | 246,51 Kč |
| 10 | 47,05000 Kč | 470,50 Kč |
| 25 | 44,35560 Kč | 1 108,89 Kč |
| 50 | 42,51600 Kč | 2 125,80 Kč |
| 100 | 40,83720 Kč | 4 083,72 Kč |
| 500 | 37,45398 Kč | 18 726,99 Kč |
| 1 000 | 36,19493 Kč | 36 194,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,50949 Kč | 78 773,73 Kč |
| 5 000 | 30,56111 Kč | 152 805,55 Kč |
| Unit Price without VAT: | 55,48000 Kč |
|---|---|
| Unit Price with VAT: | 67,13080 Kč |







