



U2-AMWC-10 | |
|---|---|
DigiKey Part Number | 4771-U2-AMWC-10-ND |
Manufacturer | |
Manufacturer Product Number | U2-AMWC-10 |
Description | USB 2 A M CBL TO LEAD WIRES 10FT |
Customer Reference | |
Detailed Description | USB to TTL Serial Cable 10.00' (3.04m) Shielded |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB-A (USB TYPE-A), Plug, Male |
Mfr | Convert To (Adapter End) Cable, 4 Wire Leads + 1 DRAIN WIRE |
Packaging Retail Package | Length 10.00' (3.04m) |
Part Status Active | Shielding Shielded |
Usage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,88000 Kč | 430,88 Kč |
| 10 | 409,25100 Kč | 4 092,51 Kč |
| 50 | 387,83300 Kč | 19 391,65 Kč |
| 100 | 366,20510 Kč | 36 620,51 Kč |
| 250 | 344,78716 Kč | 86 196,79 Kč |
| 500 | 323,15922 Kč | 161 579,61 Kč |
| Unit Price without VAT: | 430,88000 Kč |
|---|---|
| Unit Price with VAT: | 521,36480 Kč |









