



U2-AFWC-06 | |
|---|---|
DigiKey Part Number | 4771-U2-AFWC-06-ND |
Manufacturer | |
Manufacturer Product Number | U2-AFWC-06 |
Description | USB 2 A F CBL TO LEAD WIRES 6FT |
Customer Reference | |
Detailed Description | USB to TTL Serial Cable 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle, Female |
Mfr | Convert To (Adapter End) Cable, 4 Wire Leads + 1 DRAIN WIRE |
Packaging Retail Package | Length 6.00' (1.83m) |
Part Status Active | Shielding Shielded |
Usage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,07000 Kč | 359,07 Kč |
| 10 | 341,21800 Kč | 3 412,18 Kč |
| 50 | 323,15920 Kč | 16 157,96 Kč |
| 100 | 305,31090 Kč | 30 531,09 Kč |
| 250 | 287,25264 Kč | 71 813,16 Kč |
| 500 | 269,40434 Kč | 134 702,17 Kč |
| Unit Price without VAT: | 359,07000 Kč |
|---|---|
| Unit Price with VAT: | 434,47470 Kč |






