



DBM-U2RM-06BLU | |
|---|---|
DigiKey Part Number | 5412-DBM-U2RM-06BLU-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DBM-U2RM-06BLU |
Description | USB-A M TO RJ45 M CONSOLE CABLE |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to RJ45 (8p8c) Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB A Male Plug to RJ45 (8p8c) Male | |
Length | 6.00' (1.83m) | |
Cable Type | Flat | |
Color | Blue | |
Shielding | Unshielded | |
Usage | Console Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,18000 Kč | 681,18 Kč |
| 10 | 578,99900 Kč | 5 789,99 Kč |
| 25 | 542,74800 Kč | 13 568,70 Kč |
| 50 | 516,85320 Kč | 25 842,66 Kč |
| 100 | 492,20150 Kč | 49 220,15 Kč |
| 250 | 461,42180 Kč | 115 355,45 Kč |
| Unit Price without VAT: | 681,18000 Kč |
|---|---|
| Unit Price with VAT: | 824,22780 Kč |








