



DBM-9FRM-06BLU | |
|---|---|
DigiKey Part Number | 4771-DBM-9FRM-06BLU-ND |
Manufacturer | |
Manufacturer Product Number | DBM-9FRM-06BLU |
Description | DB9/RJ45 CISCO CONSOLE CABLE 2PC |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 9 pos Female to RJ45 Male 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer CompuCablePlusUSA | Cable Type Flat |
Series | Color Blue |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Usage Console Cable |
Connector Type D-Sub 9 pos Female to RJ45 Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,09000 Kč | 324,09 Kč |
| 10 | 307,82700 Kč | 3 078,27 Kč |
| 50 | 291,76840 Kč | 14 588,42 Kč |
| 100 | 275,50120 Kč | 27 550,12 Kč |
| 250 | 259,23388 Kč | 64 808,47 Kč |
| 500 | 243,17514 Kč | 121 587,57 Kč |
| Unit Price without VAT: | 324,09000 Kč |
|---|---|
| Unit Price with VAT: | 392,14890 Kč |


