



ICUSBROLLOVR | |
|---|---|
DigiKey Part Number | 5214-ICUSBROLLOVR-ND |
Manufacturer | |
Manufacturer Product Number | ICUSBROLLOVR |
Description | CISCO USB CONSOLE CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly RJ45, 8p8c Male to USB A Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | RJ45, 8p8c Male to USB A Male | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,18000 Kč | 820,18 Kč |
| 10 | 727,53900 Kč | 7 275,39 Kč |
| 25 | 693,67320 Kč | 17 341,83 Kč |
| 50 | 669,12220 Kč | 33 456,11 Kč |
| 100 | 645,43860 Kč | 64 543,86 Kč |
| 250 | 615,42200 Kč | 153 855,50 Kč |
| Unit Price without VAT: | 820,18000 Kč |
|---|---|
| Unit Price with VAT: | 992,41780 Kč |




