Cable Assembly USB A Male Plug to RJ45 (8p8c) Male 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly USB A Male Plug to RJ45 (8p8c) Male 6.00' (1.83m)
DBM-U2RM-06GRE
DBM-U2RM-06GRE

DBM-U2RM-06GRE

DigiKey Part Number
4771-DBM-U2RM-06GRE-ND
Manufacturer
Manufacturer Product Number
DBM-U2RM-06GRE
Description
USB-A M TO RJ45 M CONSOLE CABLE
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to RJ45 (8p8c) Male 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
Packaging
Retail Package
Part Status
Active
Connector Type
USB A Male Plug to RJ45 (8p8c) Male
Length
6.00' (1.83m)
Cable Type
Flat
Color
Green
Shielding
Unshielded
Usage
Console Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
MARKETPLACE PRODUCT
Will ship in approximately 5 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1535,45000 Kč535,45 Kč
10508,78200 Kč5 087,82 Kč
50481,90420 Kč24 095,21 Kč
100455,23660 Kč45 523,66 Kč
250428,35920 Kč107 089,80 Kč
500401,69174 Kč200 845,87 Kč
Unit Price without VAT:535,45000 Kč
Unit Price with VAT:647,89450 Kč