TV30C240J-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,42560 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 1 690
Unit Price: 41,26000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 17,30836 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 4 744
Unit Price: 29,47000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 10 341
Unit Price: 25,26000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 481
Unit Price: 36,21000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 8 579
Unit Price: 12,42000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 24 288
Unit Price: 8,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 117
Unit Price: 14,74000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 23 073
Unit Price: 13,68000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 289,43750 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 263,12500 Kč
Datasheet
38.9V Clamp 77.12A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV30C240J-G

DigiKey Part Number
TV30C240J-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV30C240J-G
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.9V Clamp 77.12A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV30C240J-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
77.12A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,69654 Kč29 089,62 Kč
6 0009,03231 Kč54 193,86 Kč
9 0008,89363 Kč80 042,67 Kč
Manufacturers Standard Package
Unit Price without VAT:9,69654 Kč
Unit Price with VAT:11,73281 Kč