TV30C170J-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 6,73227 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 11,26929 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 17,10773 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 25 984
Unit Price: 34,12000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 596
Unit Price: 25,80000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 520
Unit Price: 17,48000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 950
Unit Price: 28,30000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 786
Unit Price: 5,83000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 15 842
Unit Price: 17,89000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,07798 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 105
Unit Price: 15,40000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 286,08250 Kč
Datasheet
TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV30C170J-G

DigiKey Part Number
TV30C170J-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV30C170J-G
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.6V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV30C170J-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
108.7A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,58415 Kč28 752,45 Kč
6 0008,92761 Kč53 565,66 Kč
9 0008,79054 Kč79 114,86 Kč
Manufacturers Standard Package
Unit Price without VAT:9,58415 Kč
Unit Price with VAT:11,59682 Kč