29.2V Clamp 103A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 103A Ipp Tvs Diode Surface Mount SMC
DO-214AB Pkg

SMC30J18A

DigiKey Part Number
497-12207-2-ND - Tape & Reel (TR)
497-12207-1-ND - Cut Tape (CT)
497-12207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC30J18A
Description
TVS DIODE 18VWM 29.2VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
29.2V Clamp 103A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMC30J18A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
103A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 945
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1020,53600 Kč205,36 Kč
10014,42560 Kč1 442,56 Kč
50011,75888 Kč5 879,44 Kč
1 00011,75195 Kč11 751,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,20503 Kč25 512,58 Kč
5 0009,60134 Kč48 006,70 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč