
SM30T21AY | |
|---|---|
DigiKey Part Number | 497-12177-2-ND - Tape & Reel (TR) 497-12177-1-ND - Cut Tape (CT) 497-12177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T21AY |
Description | TVS DIODE 18VWM 29.2VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T21AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 102.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 16,27300 Kč | 162,73 Kč |
| 100 | 13,20770 Kč | 1 320,77 Kč |
| 500 | 12,23260 Kč | 6 116,30 Kč |
| 1 000 | 11,18102 Kč | 11 181,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,03704 Kč | 25 092,60 Kč |
| 5 000 | 9,05774 Kč | 45 288,70 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

