CD214C-T17ALF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 15 842
Unit Price: 17,91000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 4,86901 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 26 009
Unit Price: 34,16000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 596
Unit Price: 25,83000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 7,69585 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 346
Unit Price: 18,54000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 800
Unit Price: 31,04000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 9,59520 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3 000
Unit Price: 16,87000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 4,63988 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 4,21808 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 18,33000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 5,94252 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 3 000
Unit Price: 31,66000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T17ALF

DigiKey Part Number
CD214C-T17ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T17ALF
Description
TVS DIODE 17VWM 27.6VC SMC
Customer Reference
Detailed Description
27.6V Clamp 53.3A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T17ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
53.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes