



SMCJ17A-Q | |
|---|---|
DigiKey Part Number | SMCJ17A-Q-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ17A-Q |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 54.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ17A-Q Models |
Category | Current - Peak Pulse (10/1000µs) 54.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ17AH | Eaton - Electronics Division | 0 | 283-SMCJ17AHTR-ND | 4,67206 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 4,90828 Kč | 58 899,36 Kč |
| Unit Price without VAT: | 4,90828 Kč |
|---|---|
| Unit Price with VAT: | 5,93902 Kč |


