TV30C150J-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 4
Unit Price: 39,69000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 14 847
Unit Price: 52,50000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 3 000
Unit Price: 15,13781 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 500
Unit Price: 49,98000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 611
Unit Price: 42,21000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 93 980
Unit Price: 18,90000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 6 981
Unit Price: 19,53000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10 078
Unit Price: 21,42000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 872
Unit Price: 19,95000 Kč

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 355,70612 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 323,36920 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 323,36920 Kč
Datasheet
24.4V Clamp 122.95A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV30C150J-G

DigiKey Part Number
TV30C150J-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV30C150J-G
Description
TVS DIODE 15VWM 24.4VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.4V Clamp 122.95A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV30C150J-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
122.95A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,67259 Kč29 017,77 Kč
6 0009,01000 Kč54 060,00 Kč
9 0008,87166 Kč79 844,94 Kč
Manufacturers Standard Package
Unit Price without VAT:9,67259 Kč
Unit Price with VAT:11,70383 Kč