
SMC30J15A | |
|---|---|
DigiKey Part Number | 497-SMC30J15ATR-ND - Tape & Reel (TR) 497-SMC30J15ACT-ND - Cut Tape (CT) 497-SMC30J15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J15A |
Description | TVS DIODE 15VWM 24.4VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J15A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 123A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,15600 Kč | 251,56 Kč |
| 100 | 16,86770 Kč | 1 686,77 Kč |
| 500 | 13,31484 Kč | 6 657,42 Kč |
| 1 000 | 12,17170 Kč | 12 171,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,53309 Kč | 23 832,72 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

