
SM30T18AY | |
|---|---|
DigiKey Part Number | 497-12173-2-ND - Tape & Reel (TR) 497-12173-1-ND - Cut Tape (CT) 497-12173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T18AY |
Description | TVS DIODE 15VWM 24.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T18AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 123A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 22,31300 Kč | 223,13 Kč |
| 100 | 15,70330 Kč | 1 570,33 Kč |
| 500 | 12,90366 Kč | 6 451,83 Kč |
| 1 000 | 12,26710 Kč | 12 267,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,67235 Kč | 26 680,88 Kč |
| 5 000 | 10,02216 Kč | 50 110,80 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |






