CD214C-T15ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 6 981
Unit Price: 19,53000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 14 847
Unit Price: 52,50000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 500
Unit Price: 49,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 952
Unit Price: 24,78000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 42 303
Unit Price: 32,34000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 388,04304 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 994
Unit Price: 32,34000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 390
Unit Price: 33,81000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 9,67259 Kč
24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214C-T15ALF

DigiKey Part Number
CD214C-T15ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T15ALF
Description
TVS DIODE 15VWM 24.4VC SMC
Customer Reference
Detailed Description
24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T15ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
61.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes