24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ15A-T7

DigiKey Part Number
18-SMDJ15A-T7TR-ND - Tape & Reel (TR)
18-SMDJ15A-T7CT-ND - Cut Tape (CT)
18-SMDJ15A-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ15A-T7
Description
TVS DIODE 15VWM 24.4VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ15A-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
123A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1020,43100 Kč204,31 Kč
10013,55840 Kč1 355,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,84016 Kč4 420,08 Kč
1 0008,04895 Kč8 048,95 Kč
1 5007,64579 Kč11 468,68 Kč
2 5007,19249 Kč17 981,23 Kč
3 5006,92406 Kč24 234,21 Kč
5 0006,91884 Kč34 594,20 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč