Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TV15C5V0J-HF | |
|---|---|
DigiKey Part Number | TV15C5V0J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C5V0J-HF |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163.04A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV15C5V0J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 163.04A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,85176 Kč | 20 555,28 Kč |
| 6 000 | 6,34649 Kč | 38 078,94 Kč |
| 9 000 | 6,08908 Kč | 54 801,72 Kč |
| 15 000 | 5,92191 Kč | 88 828,65 Kč |
| Unit Price without VAT: | 6,85176 Kč |
|---|---|
| Unit Price with VAT: | 8,29063 Kč |











