Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1SMC5.0A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC5.0ATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMC5.0A TR13 PBFREE |
Description | 1500W 5V SMD TRANSIENT VOLTAGE S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 163A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,86729 Kč | 17 601,87 Kč |
| 6 000 | 5,66839 Kč | 34 010,34 Kč |
| 9 000 | 5,60724 Kč | 50 465,16 Kč |
| 15 000 | 4,99627 Kč | 74 944,05 Kč |
| 21 000 | 4,99344 Kč | 104 862,24 Kč |
| Unit Price without VAT: | 5,86729 Kč |
|---|---|
| Unit Price with VAT: | 7,09942 Kč |














