


SMCJ5.0A | |
|---|---|
DigiKey Part Number | 1655-SMCJ5.0ATR-ND - Tape & Reel (TR) 1655-SMCJ5.0ACT-ND - Cut Tape (CT) 1655-SMCJ5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0A |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 163A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,77000 Kč | 14,77 Kč |
| 10 | 9,17500 Kč | 91,75 Kč |
| 100 | 5,89430 Kč | 589,43 Kč |
| 500 | 4,48120 Kč | 2 240,60 Kč |
| 1 000 | 4,02513 Kč | 4 025,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,44547 Kč | 10 336,41 Kč |
| 6 000 | 3,15339 Kč | 18 920,34 Kč |
| 9 000 | 3,00455 Kč | 27 040,95 Kč |
| 15 000 | 2,83729 Kč | 42 559,35 Kč |
| 21 000 | 2,73824 Kč | 57 503,04 Kč |
| 30 000 | 2,64199 Kč | 79 259,70 Kč |
| 75 000 | 2,59295 Kč | 194 471,25 Kč |
| Unit Price without VAT: | 14,77000 Kč |
|---|---|
| Unit Price with VAT: | 17,87170 Kč |



