TV15C540JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 7,79166 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5 578
Unit Price: 57,32000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 38 323
Unit Price: 19,74000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 28
Unit Price: 20,37000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 180
Unit Price: 17,85000 Kč

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 355,70612 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 323,36920 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 323,36920 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 452,71688 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 388,04304 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 388,04304 Kč
Datasheet
87.1V Clamp 17.22A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C540JB-HF

DigiKey Part Number
TV15C540JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C540JB-HF
Description
TVS DIODE 54VWM 87.1VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
87.1V Clamp 17.22A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV15C540JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
17.22A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,17964 Kč21 538,92 Kč
6 0006,65434 Kč39 926,04 Kč
9 0006,38682 Kč57 481,38 Kč
15 0006,24822 Kč93 723,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,17964 Kč
Unit Price with VAT:8,68736 Kč