Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV15C130JB-G | |
|---|---|
DigiKey Part Number | TV15C130JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C130JB-G |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 69.77A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C130JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 69.77A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV15C130JB-HF | Comchip Technology | 0 | ATV15C130JB-HF-ND | 8,42117 Kč | Direct |
| TV15C130JB-HF | Comchip Technology | 0 | TV15C130JB-HF-ND | 7,64556 Kč | Direct |
| SMCJ13CA-13-F | Diodes Incorporated | 8 695 | 31-SMCJ13CA-13-FCT-ND | 46,72000 Kč | Direct |
| 5.0SMDJ13CA | Littelfuse Inc. | 263 | 5.0SMDJ13CACT-ND | 51,51000 Kč | Similar |
| 5.0SMDJ13CA-R | Bourns Inc. | 3 000 | 118-5.0SMDJ13CA-RCT-ND | 54,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,13091 Kč | 21 392,73 Kč |
| 6 000 | 6,60918 Kč | 39 655,08 Kč |
| 9 000 | 6,34348 Kč | 57 091,32 Kč |
| 15 000 | 6,20582 Kč | 93 087,30 Kč |
| Unit Price without VAT: | 7,13091 Kč |
|---|---|
| Unit Price with VAT: | 8,62840 Kč |







