Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



CD214C-T13CALF | |
|---|---|
DigiKey Part Number | CD214C-T13CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214C-T13CALF |
Description | TVS DIODE 13VWM 21.5VC SMC |
Customer Reference | |
Detailed Description | 21.5V Clamp 69.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | CD214C-T13CALF Models |
Category | Current - Peak Pulse (10/1000µs) 69.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ13CA | Bourns Inc. | 18 863 | SMCJ13CABCT-ND | 22,73000 Kč | Direct |
| SMCJ13CA | Taiwan Semiconductor Corporation | 4 114 | SMCJ13CAFSCT-ND | 21,90000 Kč | Direct |
| SMCJ13CA | Littelfuse Inc. | 2 787 | SMCJ13CALFCT-ND | 20,23000 Kč | Direct |
| 5.0SMDJ13CA | Littelfuse Inc. | 263 | 5.0SMDJ13CACT-ND | 51,51000 Kč | Similar |
| 5.0SMDJ13CA-T7 | Littelfuse Inc. | 1 000 | 18-5.0SMDJ13CA-T7CT-ND | 51,51000 Kč | Similar |






