SMAJ13CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 4 879
Unit Price: 2,73000 Kč
Datasheet
21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ13CA/TR7

DigiKey Part Number
13-SMAJ13CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ13CA/TR7
Description
TVS DIODE 13VWM 21.5VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,78798 Kč1 787,98 Kč
2 0001,59512 Kč3 190,24 Kč
3 0001,49660 Kč4 489,80 Kč
5 0001,38583 Kč6 929,15 Kč
7 0001,32017 Kč9 241,19 Kč
10 0001,25631 Kč12 563,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1,78798 Kč
Unit Price with VAT:2,16346 Kč