TV06B8V5JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 1,49149 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,94064 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,02392 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,99740 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 588
Unit Price: 14,49000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 150
Unit Price: 26,04000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 8 281
Unit Price: 12,60000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 012
Unit Price: 11,55000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 41 128
Unit Price: 11,55000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 810
Unit Price: 9,66000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 118
Unit Price: 14,28000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 699
Unit Price: 14,91000 Kč
Datasheet
14.4V Clamp 41.67A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B8V5JB-HF

DigiKey Part Number
TV06B8V5JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B8V5JB-HF
Description
TVS DIODE 8.55VWM 14.4V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.4V Clamp 41.67A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B8V5JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
41.67A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,81366 Kč11 440,98 Kč
6 0003,49610 Kč20 976,60 Kč
9 0003,33425 Kč30 008,25 Kč
15 0003,15240 Kč47 286,00 Kč
21 0003,04472 Kč63 939,12 Kč
30 0002,94006 Kč88 201,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,81366 Kč
Unit Price with VAT:4,61453 Kč