14.5V Clamp 41A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T10CAY

DigiKey Part Number
497-11804-2-ND - Tape & Reel (TR)
497-11804-1-ND - Cut Tape (CT)
497-11804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T10CAY
Description
TVS DIODE 8.55VWM 14.5VC SMB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
14.5V Clamp 41A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T10CAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
41A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1016,33600 Kč163,36 Kč
10010,72160 Kč1 072,16 Kč
5008,31142 Kč4 155,71 Kč
1 0007,53513 Kč7 535,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,69433 Kč16 735,83 Kč
5 0006,17455 Kč30 872,75 Kč
7 5005,90979 Kč44 323,43 Kč
12 5005,61230 Kč70 153,75 Kč
17 5005,43620 Kč95 133,50 Kč
25 0005,26501 Kč131 625,25 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč