Direct

1.0SMB10CA/TR7 | |
|---|---|
DigiKey Part Number | 13-1.0SMB10CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.0SMB10CA/TR7 |
Description | TVS DIODE 8.55VWM 14.5V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 70.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 70.2A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,94064 Kč | 970,32 Kč |
| 1 000 | 1,74514 Kč | 1 745,14 Kč |
| 1 500 | 1,64415 Kč | 2 466,22 Kč |
| 2 500 | 1,52933 Kč | 3 823,33 Kč |
| 3 500 | 1,46074 Kč | 5 112,59 Kč |
| 5 000 | 1,39360 Kč | 6 968,00 Kč |
| 12 500 | 1,24471 Kč | 15 558,88 Kč |
| 25 000 | 1,15168 Kč | 28 792,00 Kč |
| 50 000 | 1,07288 Kč | 53 644,00 Kč |
| Unit Price without VAT: | 1,94064 Kč |
|---|---|
| Unit Price with VAT: | 2,34817 Kč |


