1.0SMB10CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 1,94064 Kč
Datasheet
14.5V Clamp 70.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.0SMB10CA/TR13

DigiKey Part Number
13-1.0SMB10CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.0SMB10CA/TR13
Description
TVS DIODE 8.55VWM 14.5V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
14.5V Clamp 70.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
70.2A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,49149 Kč4 474,47 Kč
6 0001,36137 Kč8 168,22 Kč
9 0001,29443 Kč11 649,87 Kč
15 0001,21872 Kč18 280,80 Kč
21 0001,17365 Kč24 646,65 Kč
30 0001,12966 Kč33 889,80 Kč
75 0001,05594 Kč79 195,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,49149 Kč
Unit Price with VAT:1,80470 Kč