Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

TV06B330JB-G | |
|---|---|
DigiKey Part Number | TV06B330JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B330JB-G |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.26A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B330JB-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.26A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,81366 Kč | 11 440,98 Kč |
| 6 000 | 3,49610 Kč | 20 976,60 Kč |
| 9 000 | 3,33425 Kč | 30 008,25 Kč |
| 15 000 | 3,15240 Kč | 47 286,00 Kč |
| 21 000 | 3,04472 Kč | 63 939,12 Kč |
| 30 000 | 2,94006 Kč | 88 201,80 Kč |
| Unit Price without VAT: | 3,81366 Kč |
|---|---|
| Unit Price with VAT: | 4,61453 Kč |










