SMBJ33CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 95 341
Unit Price: 0,47000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 18 334
Unit Price: 0,39000 Kč
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 3 985
Unit Price: 0,79000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,17125 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,12351 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 1 000
Unit Price: 0,85000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 479
Unit Price: 1,17000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12 848
Unit Price: 0,47000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 978
Unit Price: 0,54000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,09256 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,49900 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,16533 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13626 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,65000 Kč
Datasheet
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ33CA-13

DigiKey Part Number
SMBJ33CADITR-ND - Tape & Reel (TR)
SMBJ33CADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMBJ33CA-13
Description
TVS DIODE 33VWM 53.3VC SMB
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ33CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0007,61178 Kč228 353,40 Kč
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč