
TV02W300B-G | |
|---|---|
DigiKey Part Number | 641-1958-2-ND - Tape & Reel (TR) 641-1958-1-ND - Cut Tape (CT) 641-1958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV02W300B-G |
Description | TVS DIODE 30VWM 48.4VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.13A Ipp Tvs Diode Surface Mount SOD-123 |
EDA/CAD Models | TV02W300B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 4.13A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 100 | 4,40960 Kč | 440,96 Kč |
| 500 | 3,34918 Kč | 1 674,59 Kč |
| 1 000 | 2,96072 Kč | 2 960,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,35178 Kč | 7 055,34 Kč |
| 6 000 | 2,05780 Kč | 12 346,80 Kč |
| 9 000 | 1,78089 Kč | 16 028,01 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











