48.4V Clamp 4.13A Ipp Tvs Diode Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV02W300B-G

DigiKey Part Number
641-1958-2-ND - Tape & Reel (TR)
641-1958-1-ND - Cut Tape (CT)
641-1958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TV02W300B-G
Description
TVS DIODE 30VWM 48.4VC SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48.4V Clamp 4.13A Ipp Tvs Diode Surface Mount SOD-123
EDA/CAD Models
TV02W300B-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
4.13A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88 574
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,84500 Kč68,45 Kč
1004,40960 Kč440,96 Kč
5003,34918 Kč1 674,59 Kč
1 0002,96072 Kč2 960,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,35178 Kč7 055,34 Kč
6 0002,05780 Kč12 346,80 Kč
9 0001,78089 Kč16 028,01 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč