SS16-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,73967 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,71448 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 3,46739 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 54 861
Unit Price: 5,41000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 467
Unit Price: 6,03000 Kč
Datasheet

Parametric Equivalent


EVVO
In Stock: 4 011
Unit Price: 3,33000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,21237 Kč
Datasheet
TV04A540JB-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TV04A540JB-G
DO-214AC, SMA

SS16-HF

DigiKey Part Number
SS16-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS16-HF
Description
DIODE SCHOTTKY 60V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 60 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,05049 Kč5 252,45 Kč
10 0000,79063 Kč7 906,30 Kč
15 0000,76380 Kč11 457,00 Kč
25 0000,76127 Kč19 031,75 Kč
35 0000,75880 Kč26 558,00 Kč
50 0000,70320 Kč35 160,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,05049 Kč
Unit Price with VAT:1,27109 Kč