



SS16 | |
|---|---|
DigiKey Part Number | 5272-SS16TR-ND - Tape & Reel (TR) 5272-SS16CT-ND - Cut Tape (CT) 5272-SS16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16 |
Description | DIODE SCHOTTKY 60V 1A SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 1,99700 Kč | 19,97 Kč |
| 100 | 1,23380 Kč | 123,38 Kč |
| 500 | 0,89424 Kč | 447,12 Kč |
| 1 000 | 0,78418 Kč | 784,18 Kč |
| 2 000 | 0,69097 Kč | 1 381,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,58973 Kč | 2 948,65 Kč |
| 10 000 | 0,52693 Kč | 5 269,30 Kč |
| 15 000 | 0,49489 Kč | 7 423,35 Kč |
| 25 000 | 0,45883 Kč | 11 470,75 Kč |
| 35 000 | 0,43746 Kč | 15 311,10 Kč |
| 50 000 | 0,41668 Kč | 20 834,00 Kč |
| 125 000 | 0,37104 Kč | 46 380,00 Kč |
| 250 000 | 0,34282 Kč | 85 705,00 Kč |
| 500 000 | 0,31911 Kč | 159 555,00 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |




