
SS16 | |
|---|---|
DigiKey Part Number | 5399-SS16TR-ND - Tape & Reel (TR) 5399-SS16CT-ND - Cut Tape (CT) 5399-SS16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16 |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,18600 Kč | 11,86 Kč |
| 100 | 0,72200 Kč | 72,20 Kč |
| 500 | 0,51766 Kč | 258,83 Kč |
| 1 000 | 0,45107 Kč | 451,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,39469 Kč | 789,38 Kč |
| 4 000 | 0,34699 Kč | 1 387,96 Kč |
| 6 000 | 0,32263 Kč | 1 935,78 Kč |
| 10 000 | 0,29513 Kč | 2 951,30 Kč |
| 14 000 | 0,27883 Kč | 3 903,62 Kč |
| 20 000 | 0,26296 Kč | 5 259,20 Kč |
| 50 000 | 0,22803 Kč | 11 401,50 Kč |
| 100 000 | 0,20641 Kč | 20 641,00 Kč |
| 200 000 | 0,18822 Kč | 37 644,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |





