


ACDBA160-HF | |
|---|---|
DigiKey Part Number | ACDBA160-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDBA160-HF |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,73967 Kč | 8 698,35 Kč |
| 10 000 | 1,58367 Kč | 15 836,70 Kč |
| 15 000 | 1,50416 Kč | 22 562,40 Kč |
| 25 000 | 1,41479 Kč | 35 369,75 Kč |
| 35 000 | 1,36186 Kč | 47 665,10 Kč |
| 50 000 | 1,31041 Kč | 65 520,50 Kč |
| 125 000 | 1,22235 Kč | 152 793,75 Kč |
| Unit Price without VAT: | 1,73967 Kč |
|---|---|
| Unit Price with VAT: | 2,10500 Kč |




