Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| SMF15A-HF | |
|---|---|
| DigiKey Part Number | 641-SMF15A-HFTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMF15A-HF | 
| Description | TVS DIODE 15VWM 24.4VC SOD123FL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123FL | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 15V | |
| Voltage - Breakdown (Min) | 16.7V | |
| Voltage - Clamping (Max) @ Ipp | 24.4V | |
| Current - Peak Pulse (10/1000µs) | 8.2A | |
| Power - Peak Pulse | 200W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | SOD-123F | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,77697 Kč | 5 330,91 Kč | 
| 6 000 | 1,60744 Kč | 9 644,64 Kč | 
| 9 000 | 1,52099 Kč | 13 688,91 Kč | 
| 15 000 | 1,42381 Kč | 21 357,15 Kč | 
| 21 000 | 1,36625 Kč | 28 691,25 Kč | 
| 30 000 | 1,31029 Kč | 39 308,70 Kč | 
| 75 000 | 1,18746 Kč | 89 059,50 Kč | 
| 150 000 | 1,14433 Kč | 171 649,50 Kč | 
| Unit Price without VAT: | 1,77697 Kč | 
|---|---|
| Unit Price with VAT: | 2,15013 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic