SMF33A-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4FL15A-A

DigiKey Part Number
4491-P4FL15A-ATR-ND - Tape & Reel (TR)
Manufacturer
Yenyo Technology
Manufacturer Product Number
P4FL15A-A
Description
TVS DIODE 15VWM 24.4VC SOD123FL
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
16.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
106,87400 Kč68,74 Kč
1003,33280 Kč333,28 Kč
5003,02036 Kč1 510,18 Kč
1 0001,97885 Kč1 978,85 Kč
Unit Price without VAT:6,87400 Kč
Unit Price with VAT:8,31754 Kč