


P4FL15A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4FL15A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4FL15A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4FL15A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL15A-AU_R1_000A1 |
Description | TVS DIODE 15VWM 24.4VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 Kč | 13,73 Kč |
| 10 | 8,42600 Kč | 84,26 Kč |
| 100 | 5,40330 Kč | 540,33 Kč |
| 500 | 4,09546 Kč | 2 047,73 Kč |
| 1 000 | 3,67330 Kč | 3 673,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37985 Kč | 4 139,55 Kč |
| 6 000 | 1,24274 Kč | 7 456,44 Kč |
| 9 000 | 1,17281 Kč | 10 555,29 Kč |
| 15 000 | 1,09417 Kč | 16 412,55 Kč |
| 21 000 | 1,04757 Kč | 21 998,97 Kč |
| 30 000 | 1,00228 Kč | 30 068,40 Kč |
| 75 000 | 0,90284 Kč | 67 713,00 Kč |
| 150 000 | 0,84141 Kč | 126 211,50 Kč |
| Unit Price without VAT: | 13,73000 Kč |
|---|---|
| Unit Price with VAT: | 16,61330 Kč |

