
SMF13A-HF | |
---|---|
DigiKey Part Number | 641-SMF13A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF13A-HF |
Description | TVS DIODE 13VWM 21.5VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,77902 Kč | 5 337,06 Kč |
6 000 | 1,60929 Kč | 9 655,74 Kč |
9 000 | 1,52274 Kč | 13 704,66 Kč |
15 000 | 1,42545 Kč | 21 381,75 Kč |
21 000 | 1,36783 Kč | 28 724,43 Kč |
30 000 | 1,31180 Kč | 39 354,00 Kč |
75 000 | 1,18883 Kč | 89 162,25 Kč |
150 000 | 1,14565 Kč | 171 847,50 Kč |
Unit Price without VAT: | 1,77902 Kč |
---|---|
Unit Price with VAT: | 2,15261 Kč |