


SM4F13AHE3-TP | |
---|---|
DigiKey Part Number | 353-SM4F13AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4F13AHE3-TP |
Description | TVS DIODE 13VWM 20VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 18.6A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 4,94704 Kč | 12 367,60 Kč |
5 000 | 4,54569 Kč | 22 728,45 Kč |
7 500 | 4,34119 Kč | 32 558,92 Kč |
12 500 | 4,11141 Kč | 51 392,62 Kč |
17 500 | 3,97533 Kč | 69 568,27 Kč |
25 000 | 3,90563 Kč | 97 640,75 Kč |
Unit Price without VAT: | 4,94704 Kč |
---|---|
Unit Price with VAT: | 5,98592 Kč |