


SMF13A | |
---|---|
DigiKey Part Number | 283-SMF13ATR-ND - Tape & Reel (TR) 283-SMF13ACT-ND - Cut Tape (CT) 283-SMF13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF13A |
Description | TVS DIODE 13VWM 21.5VC SOD123FL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,96000 Kč | 8,96 Kč |
10 | 5,49900 Kč | 54,99 Kč |
100 | 3,46820 Kč | 346,82 Kč |
500 | 2,58500 Kč | 1 292,50 Kč |
1 000 | 2,29942 Kč | 2 299,42 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
48 000 | 1,38347 Kč | 66 406,56 Kč |
Unit Price without VAT: | 8,96000 Kč |
---|---|
Unit Price with VAT: | 10,84160 Kč |