
ATV02W130-HF | |
---|---|
DigiKey Part Number | ATV02W130-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV02W130-HF |
Description | TVS DIODE 13VWM 21.5VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W130-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,46447 Kč | 7 393,41 Kč |
6 000 | 2,24221 Kč | 13 453,26 Kč |
9 000 | 2,12890 Kč | 19 160,10 Kč |
15 000 | 2,00154 Kč | 30 023,10 Kč |
21 000 | 1,92612 Kč | 40 448,52 Kč |
30 000 | 1,85281 Kč | 55 584,30 Kč |
75 000 | 1,71848 Kč | 128 886,00 Kč |
Unit Price without VAT: | 2,46447 Kč |
---|---|
Unit Price with VAT: | 2,98201 Kč |