RS1MWF-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 18 173
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 5 156
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,67207 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5 749
Unit Price: 13,23000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 159 598
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 14 695
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4 350
Unit Price: 13,02000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 82 212
Unit Price: 17,22000 Kč
Datasheet
Diode 1000 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1MWF-HF

DigiKey Part Number
641-RS1MWF-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS1MWF-HF
Description
DIODE STANDARD 1000V 1A SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123F
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
500 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
SOD-123F
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FR107Shenzhen Slkormicro Semicon Co., Ltd.18 1735399-FR107CT-ND2,10000 KčParametric Equivalent
RS1010FL_R1_00001Panjit International Inc.5 1563757-RS1010FL_R1_00001CT-ND3,36000 KčParametric Equivalent
RS1MEWF-7Diodes Incorporated031-RS1MEWF-7-ND1,67207 KčParametric Equivalent
RS1MEWFQ-7Diodes Incorporated5 74931-RS1MEWFQ-7CT-ND13,23000 KčParametric Equivalent
RS1MLSMC Diode Solutions159 5981655-RS1MLCT-ND2,31000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,17827 Kč3 534,81 Kč
6 0001,05816 Kč6 348,96 Kč
9 0000,99687 Kč8 971,83 Kč
15 0000,92796 Kč13 919,40 Kč
21 0000,88713 Kč18 629,73 Kč
30 0000,84742 Kč25 422,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1,17827 Kč
Unit Price with VAT:1,42571 Kč